
N-channel power MOSFET with 200V drain-source voltage and 57A continuous drain current. Features low 33mΩ drain-source on-resistance and 4V threshold voltage. Operates from -55°C to 175°C with 300W maximum power dissipation. Packaged in a TO-220AB through-hole mount, this RoHS compliant component offers fast switching with turn-on delay of 24ns and fall time of 200ns.
Vishay SUP57N20-33-E3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 33mR |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 5.1nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| Rds On Max | 33mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 24ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP57N20-33-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
