Vishay SUP60N06-18 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| RoHS Compliant | No |
| Series | SUP |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 60V |
| Weight | 0.079014oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP60N06-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
