
N-Channel Power MOSFET featuring 60V drain-source breakdown voltage and 60A continuous drain current. Offers low 18mΩ drain-source on-resistance for efficient power handling. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 120W. Packaged in a TO-220-3 case, this RoHS compliant component boasts fast switching speeds with turn-on delay time of 12ns and fall time of 15ns.
Vishay SUP60N06-18-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 18mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 120W |
| RoHS Compliant | Yes |
| Series | SUP |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 60V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP60N06-18-E3 to view detailed technical specifications.
No datasheet is available for this part.
