Vishay SUP60N10-16L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 18mR |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP60N10-16L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.