Vishay SUP70N03-09P technical specifications.
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Polarity | N-CHANNEL |
| Power Dissipation | 93W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP70N03-09P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
