Vishay SUP75N0809LE3 technical specifications.
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 9mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Turn-Off Delay Time | 107ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP75N0809LE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.