
P-channel MOSFET with 75A continuous drain current and -30V drain-source breakdown voltage. Features low 7mΩ drain-source on-resistance and 187W maximum power dissipation. Operates from -55°C to 175°C, with a 3-pin TO-220AB through-hole package. Includes 25ns turn-on delay and 150ns turn-off delay.
Vishay SUP75P03-07-E3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 7mR |
| Fall Time | 210ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 187W |
| Mount | Through Hole |
| Nominal Vgs | -3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP75P03-07-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
