N-channel MOSFET featuring 20V drain-source breakdown voltage and 85A continuous drain current. This through-hole component offers a low 3mΩ drain-source resistance (Rds On Max) and a maximum power dissipation of 250W. Operating across a wide temperature range from -55°C to 175°C, it includes a 20ns turn-on delay and 450ns turn-off delay. Packaged in TO-220AB, this RoHS compliant device is ideal for demanding applications.
Vishay SUP85N02-03-E3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 320ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 21.25nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Nominal Vgs | 450mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 450mV |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP85N02-03-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
