
The SUP85N03-07P is a N-CHANNEL MOSFET with a continuous drain current of 85A and a drain to source breakdown voltage of 30V. It has a drain to source resistance of 7mR and a maximum operating temperature of 175°C. The device is packaged in a rail/Tube package with 100 units per package and is not RoHS compliant. It has a power dissipation of 107W and a turn-off delay time of 50ns.
Vishay SUP85N03-07P technical specifications.
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 107W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP85N03-07P to view detailed technical specifications.
No datasheet is available for this part.