
N-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 85A continuous drain current. This through-hole component, housed in a TO-220AB package, offers a low 3.6mΩ drain-source resistance at 10V. It includes a tab for enhanced thermal performance and operates within a temperature range of -55°C to 150°C.
Vishay SUP85N03-3m6P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.51(Max) |
| Package Width (mm) | 4.65(Max) |
| Package Height (mm) | 9.01(Max) |
| Seated Plane Height (mm) | 19.14(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 85A |
| Maximum Drain Source Resistance | 3.6@10VmOhm |
| Typical Gate Charge @ Vgs | 67@10VnC |
| Typical Gate Charge @ 10V | 67nC |
| Typical Input Capacitance @ Vds | 3535@15VpF |
| Maximum Power Dissipation | 3100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SUP85N03-3m6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.