
The SUP85N04-03 is a TO-220-3 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 85A and a drain to source voltage of 40V. The device has a maximum power dissipation of 250W and a gate to source voltage of 20V. The SUP85N04-03 is not RoHS compliant and is packaged in a rail/Tube with 50 devices per package.
Vishay SUP85N04-03 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 125ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| RoHS Compliant | No |
| Series | SUP |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP85N04-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.