
The SUP85N04-03-E3 is a N-CHANNEL TrenchFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 85A and a maximum power dissipation of 250W. The device is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and has a drain to source breakdown voltage of 40V.
Vishay SUP85N04-03-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 125ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.86nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP85N04-03-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
