
The SUP85N04-04 is a N-CHANNEL MOSFET with a continuous drain current of 85A and a drain to source breakdown voltage of 40V. It has a drain to source resistance of 4mR and a power dissipation of 250W. The device is packaged in a rail/Tube format and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Vishay SUP85N04-04 technical specifications.
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4mR |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 75ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP85N04-04 to view detailed technical specifications.
No datasheet is available for this part.
