The SUP85N04-04-E3 is a N-CHANNEL MOSFET from Vishay with a maximum operating temperature range of -55°C to 175°C. It has a drain to source breakdown voltage of 40V and a drain to source resistance of 4mR. The device can handle a continuous drain current of 85A and a power dissipation of 250W. It is packaged in a rail/tube format and is RoHS compliant.
Vishay SUP85N04-04-E3 technical specifications.
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4mR |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP85N04-04-E3 to view detailed technical specifications.
No datasheet is available for this part.