Vishay SUP85N10-10 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | SUP |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP85N10-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.