Vishay SUP85N10-10-GE3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.55nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 10.5mR |
| Series | TrenchFET® |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP85N10-10-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.