
N-channel power MOSFET with 30V drain-source voltage and 28.8A continuous drain current. Features low 2.9mΩ drain-source on-resistance and 250W maximum power dissipation. Packaged in a TO-220AB through-hole mount, this RoHS compliant component offers fast switching with a 12ns fall time. Operates from -55°C to 175°C, suitable for general-purpose power applications.
Vishay SUP90N03-03-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 28.8A |
| Drain to Source Resistance | 2.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.9MR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 12.065nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.9mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 55ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP90N03-03-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
