TRANSISTOR 90 A, 60 V, 0.0049 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN, FET General Purpose Power
Vishay SUP90N06-05L-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 4.9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 280ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Resistance | 0.0049R |
| RoHS Compliant | Yes |
| Series | SUP90Nxx |
| Turn-Off Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP90N06-05L-E3 to view detailed technical specifications.
No datasheet is available for this part.