Vishay SUP90N06-5M0P-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.19nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP90N06-5M0P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
