
N-channel power MOSFET with 150V drain-source voltage and 90A continuous drain current. Features 18mΩ maximum drain-source on-resistance and 375W maximum power dissipation. This through-hole component operates from -55°C to 175°C and is RoHS compliant. Ideal for general-purpose power applications.
Vishay SUP90N15-18P-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 18mR |
| Dual Supply Voltage | 150V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.18nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | Through Hole |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP90N15-18P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
