
P-channel Power MOSFET featuring a -60V drain-source breakdown voltage and 90A continuous drain current. This through-hole component offers a low 9.3mΩ drain-source on-resistance and operates within a -55°C to 175°C temperature range. Packaged in a TO-220AB case, it boasts a 250W power dissipation and 9.2nF input capacitance, with fast switching times including a 20ns turn-on delay.
Vishay SUP90P06-09L-E3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 9.3mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 9.3mR |
| Fall Time | 300ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 9.2nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 9.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP90P06-09L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
