Vishay SUU06N10-225L technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.139332oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SUU06N10-225L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.