Vishay SUU10P06-280L technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 170mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 37W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUU10P06-280L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.