
The SUV85N10-10-E3 is a N-CHANNEL TrenchFET MOSFET from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 85A and a drain to source voltage of 100V. The device features a drain to source resistance of 10.5mR and a gate to source voltage of 20V. It is packaged in a TO-220AB package and is available in quantities of 800 on tape and reel. The device is RoHS compliant and suitable for use in high-power applications.
Vishay SUV85N10-10-E3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.55nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 10.5mR |
| Resistance | 0.0105R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUV85N10-10-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
