Vishay T1070P-SD-F technical specifications.
| Phototransistor Type | Phototransistor |
| Type | Chip |
| Polarity | NPN |
| Half Intensity Angle Degrees | 120° |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Viewing Orientation | Top View |
| Peak Wavelength | 570nm |
| Maximum Light Current | 50uA |
| Lens Shape Type | Flat |
| Number of Channels per Chip | 1 |
| Fabrication Technology | NPN Transistor |
| Lens Color | Black |
| Maximum Emitter-Collector Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 6V |
| Maximum Dark Current | 50nA |
| Maximum Collector Current | 20mA |
| Cage Code | 18612 |
| HTS Code | 8541407080 |
| Schedule B | 8541407080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay T1070P-SD-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.