Vishay T110HF120 technical specifications.
| Average Rectified Current | 110A |
| Package/Case | D |
| Current Rating | 110A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay T110HF120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.