Vishay T110HF60 technical specifications.
| Average Rectified Current | 110A |
| Current Rating | 110A |
| Element Configuration | Single |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay T110HF60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.