Vishay T12X0223MAB25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T12X0223MAB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.