Vishay T16C157M100EZSS technical specifications.
| Capacitance | 150uF |
| Package/Case | C |
| Diameter | 19.46mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.6R |
| Lead Diameter | 0.64mm |
| Leakage Current | 3uA |
| Length | 26.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.1A |
| RoHS Compliant | No |
| Series | T16 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T16C157M100EZSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.