Vishay T16C337K075EZSS technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| Leakage Current | 3uA |
| Length | 0.766inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.1A |
| RoHS Compliant | No |
| Series | T16 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T16C337K075EZSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.