
Through-hole mounted cermet trimmer resistor with 1MΩ resistance and 10% tolerance. Features a 0.748-inch length, 0.185-inch width, and 0.252-inch height, operating across a -55°C to 125°C temperature range. This 500mW power rated component offers 15 turns and a 250V voltage rating, utilizing pin terminations for PCB mounting.
Vishay T18105KT10 technical specifications.
| Depth | 4.7mm |
| Height | 0.252inch |
| Length | 0.748inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T18 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Weight | 0.042329oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18105KT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.