The T18472KT10 is a CERMET variable resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a through hole package and is packaged in rail/Tube. The resistor is not radiation hardened and is compliant with RoHS regulations. It has a resistance of 4.7kR with a tolerance of 10%.
Vishay T18472KT10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18472KT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.