Vishay T20YP-102-D06 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T20YP-102-D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.