
Diode Switching 600V 40A 2-Pin T-Module
Vishay T40HF60 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay T40HF60 to view detailed technical specifications.
No datasheet is available for this part.
