Vishay T40HFL60S02 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D |
| Height | 0.984inch |
| Length | 1.614inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | No |
| Width | 1.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T40HFL60S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.