Vishay T50RIA40 technical specifications.
| Hold Current | 200mA |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 80A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T50RIA40 to view detailed technical specifications.
No datasheet is available for this part.