
Surface mount tantalum capacitor, polarized, with 33µF capacitance and 10V DC rated voltage. Features 20% tolerance, 70mΩ ESR, and 1.17A ripple current. Operating temperature range from -55°C to 105°C. Housed in a 1411 (3528 metric) case code with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Lead-free and RoHS compliant.
Vishay T55B336M010C0070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | vPolyTan™ T55 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T55B336M010C0070 to view detailed technical specifications.
No datasheet is available for this part.
