
Polarized tantalum capacitor, 470µF capacitance, 2.5V DC rated voltage. Features a wide operating temperature range from -55°C to 105°C. This solid polymer tantalum capacitor has a 20% tolerance and a 2-terminal configuration. Dimensions are 3.5mm length, 2.8mm width, and 1.9mm height.
Vishay T55B477M2R5C0025 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay T55B477M2R5C0025 to view detailed technical specifications.
No datasheet is available for this part.