
Polymer tantalum capacitor, 4.7µF capacitance, 10V DC rated voltage, with 20% tolerance. Features 200mΩ ESR, 105°C maximum operating temperature, and 560mA ripple current. Surface mount component in a 2012 metric / 0805 imperial case size, measuring 2mm x 1.25mm x 1.2mm. RoHS compliant and lead-free.
Vishay T55P475M010C0200 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | vPolyTan™ T55 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T55P475M010C0200 to view detailed technical specifications.
No datasheet is available for this part.
