
5kR cermet trimmer resistor with 10% tolerance, featuring a linear taper and 250mW power dissipation. Designed for PCB through-hole mounting with pin terminations, this component operates across a temperature range of -55°C to 155°C and has a voltage rating of 250V. Its compact dimensions include a 7.5mm length, 5mm depth, and 6.8mm height, with 15 turns for precise adjustment.
Vishay T63XB502KT20 technical specifications.
| Depth | 5mm |
| Height | 6.8mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63XB502KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
