The T63YA200KT20 from Vishay is a CERMET rheostat with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and is packaged in a rail/tube configuration. The device is RoHS compliant and features a resistance of 20R with a tolerance of 10%. It is not radiation hardened.
Vishay T63YA200KT20 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63YA200KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.