Vishay T63YB 10K 10% technical specifications.
| Mount | Through Hole |
| Resistance | 10000R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63YB 10K 10% to view detailed technical specifications.
No datasheet is available for this part.