20kR Cermet trimmer potentiometer with 10% resistance tolerance. Features a 250mW power rating and a 250V voltage rating. Designed for PCB through-hole mounting with 15 turns and a linear taper. Operates across a temperature range of -55°C to 155°C.
Vishay T63YB203KT20 technical specifications.
| Depth | 5mm |
| Height | 0.268inch |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.01oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63YB203KT20 to view detailed technical specifications.
No datasheet is available for this part.