Vishay T6YA103KT20 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 1.8 |
| Product Length (mm) | 6.8 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 0.5 |
| Shaft Length (mm) | 1 |
| Resistance Value | 10KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 14(Elec)|15(Mech)Turns |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T6YA103KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.