Vishay T70HF100PBF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay T70HF100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.