Vishay T70HF120 technical specifications.
| Forward Current | 70A |
| Height | 0.984inch |
| Length | 1.614inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 15mA |
| Mount | Surface Mount, Screw |
| Peak Non-Repetitive Surge Current | 1.25kA |
| RoHS Compliant | Yes |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T70HF120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.