Vishay T70HFL100S05 technical specifications.
| Package/Case | D |
| Current Rating | 70A |
| Height | 0.984inch |
| Length | 1.614inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reverse Recovery Time | 1000ns |
| RoHS Compliant | Yes |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T70HFL100S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.