Vishay T70HFL20S02 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | D |
| Element Configuration | Single |
| Forward Current | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 870A |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T70HFL20S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.