Vishay T70RIA120 technical specifications.
| Package/Case | D |
| Height | 25mm |
| Hold Current | 200mA |
| Length | 41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T70RIA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.