Silicon Controlled Rectifier, 719000mA I(T), 600V V(DRM),
Vishay T719N600TOC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay T719N600TOC to view detailed technical specifications.
No datasheet is available for this part.